Pre-wired compact sized slotted photoelectric sensors for a wide range of applications
All types have both light-ON and dark-ON outputs High visibilty wide-angle indicator (red LED) allows for installation in any location Mounting possible with either M2 or M3 screws 0.025mm differential sensing capability Pre-wired with 1m of 4-core cable
Selection Guide (refer to image): Standard —— F-shaped —— U-shaped ——— L-shaped —— R-shaped ———
Attribute
Value
Sensor Style
Slot
Detection Type
Through Beam
Detection Range
Maximum of 5 mm
Output Type
NPN
Maximum DC Voltage
24V
Terminal Type
Pre-Wired
Light Source
Infrared GaAs Emitter
IP Rating
IP50
Maximum Current
21 mA
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Housing Material
PBT
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.