Omron Diffuse Photoelectric Sensor, Block Sensor, Maximum of 700 mm Detection Range
- RS Stock No.:
- 818-1542
- Mfr. Part No.:
- E3JM-DS70M4-US
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 818-1542
- Mfr. Part No.:
- E3JM-DS70M4-US
- Brand:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Block | |
Detection Type | Diffuse | |
Detection Range | Maximum of 700 mm | |
Output Type | Relay | |
Electrical Connection | Terminal Block | |
Maximum AC Voltage | 250V | |
Maximum DC Voltage | 5V | |
Light Source | Infrared LED | |
IP Rating | IP66 | |
Maximum Current | 3 A | |
Response Time | 30 ms | |
Maximum Operating Temperature | +55°C | |
Series | E3JM | |
Housing Material | ABS | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range Maximum of 700 mm | ||
Output Type Relay | ||
Electrical Connection Terminal Block | ||
Maximum AC Voltage 250V | ||
Maximum DC Voltage 5V | ||
Light Source Infrared LED | ||
IP Rating IP66 | ||
Maximum Current 3 A | ||
Response Time 30 ms | ||
Maximum Operating Temperature +55°C | ||
Series E3JM | ||
Housing Material ABS | ||
Minimum Operating Temperature -25°C | ||
E3JM Slim Style, with or without Delay Timer
Through Beam, Retroreflective and Diffuse versions available
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
Food industry compatible
ABS Case, acrylics lens, PC Cover. IP66. LED indication
N/O and N/C (selectable)
Response time 30ms Max (version without delay timer)
Load switching relay SPCO type, rated to 3A (resistive) at 250 Vac
Delay timer versions have selection of ON delay, OFF delay and ONE-SHOT (except 256-427:256-433 & 256-449) outputs with delay times of 0.1 to 5 seconds (variable)
Through beam version supplied as a transmitter and receiver pair
Operating mode: Light ON/Dark ON (selectable)
Retroreflective version employs polarised light to reduce false triggering. Reflector type E39-R1 included
Operating temperature range -25° → +55° C
Relay compatibility 5Vac 10A min.
Teminal block, PG13.5 entry
Power rating: Through beam 3W, remainder 2W
Mounting bracket and Cable glands included
• Supply Voltage 12 to 240 Vdc or 24 to 240 Vac