Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, NPN Output, 12 → 48 V
- RS Stock No.:
- 816-7656
- Mfr. Part No.:
- XS530B1NBM12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 816-7656
- Mfr. Part No.:
- XS530B1NBM12
- Brand:
- Telemecanique Sensors
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M30 x 1.5 |
Output Type | NPN |
Detection Range | 10 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 12 → 48 V dc |
Length | 55mm |
Maximum DC Voltage | 48V |
Mounting Type | Flush |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Switching Frequency | 1.5kHz |
Housing Material | Plastic |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |