Telemecanique Sensors Retroreflective Photoelectric Sensor, Block Sensor, 6 m Detection Range
- RS Stock No.:
- 816-3689
- Mfr. Part No.:
- XUC9ARCTL2
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 816-3689
- Mfr. Part No.:
- XUC9ARCTL2
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Telemecanique Sensors | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 6 m | |
Output Type | NPN | |
Electrical Connection | Wire Lead | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 240V | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 3 A | |
Response Time | 1 ms, 15 ms, 25 ms, 60 ms | |
Maximum Operating Temperature | +55°C | |
Minimum Operating Temperature | -25°C | |
Housing Material | Plastic PC/ABS | |
Select all | ||
---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 6 m | ||
Output Type NPN | ||
Electrical Connection Wire Lead | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 240V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 3 A | ||
Response Time 1 ms, 15 ms, 25 ms, 60 ms | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material Plastic PC/ABS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MA
XUC Series
The XUC compact photoelectric sensor body style is packed with functionality and built-in ruggedness, for sensing in the most difficult of applications. Versatility can be found throughout this design, from the selective output and timing options to the variety of mounting means. This series can be used in many applications including: presence/absence detection, counting, sorting, jam detection and machine positioning.
Transparent watertight cover protects adjustments
Domed area in cover for 360º viewing of LEDs
Threaded 30mm base for versatility of mounting
Slopped sensing face resists build-up of contaminates
Standard limit switch mounting holes for retro-fit ease
Domed area in cover for 360º viewing of LEDs
Threaded 30mm base for versatility of mounting
Slopped sensing face resists build-up of contaminates
Standard limit switch mounting holes for retro-fit ease