BALLUFF Retroreflective Photoelectric Sensor, Block Sensor, 0 → 4 m Detection Range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
814-1092
Mfr. Part No.:
BOS 5K-PS-RR10-S75
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 4 m

Output Type

PNP

Electrical Connection

M8 4 Pin Connector

Maximum DC Voltage

30V

Terminal Type

Cable

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Housing Material

PBT, PC

Series

BOS 5K