Omron Through Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 807-4560
- Mfr. Part No.:
- EE-SH3
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-4560
- Mfr. Part No.:
- EE-SH3
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Sensor Style | Block | |
Detection Type | Through Beam | |
Output Type | Phototransistor | |
Maximum AC Voltage | 1.5V | |
Terminal Type | PCB Pin | |
Maximum Current | 50 mA | |
Response Time | 4 μs | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Output Type Phototransistor | ||
Maximum AC Voltage 1.5V | ||
Terminal Type PCB Pin | ||
Maximum Current 50 mA | ||
Response Time 4 μs | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Slotted Optical Switch, EE-S Series
Omron EE-S series slotted optical switches are available in a variety of mounting styles and sizes. They consist of an infrared LED and a phototransistor housed in a moulded package. Types EE-SSX3... and EE-SX4... also include an integral schmitt trigger amplifier providing a clean transition with stable output.
Slotted Optical Switches, Omron
Related links
- Omron Through Beam Photoelectric Sensor 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor, Block Sensor
- Omron Through Beam Photoelectric Sensor 30 m Detection Range
- Omron Through Beam Photoelectric Sensor 7 m Detection Range
- Omron Through Beam Photoelectric Sensor 30000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 300 mm Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 60 m Detection Range