Telemecanique Sensors Through Beam Photoelectric Sensor, Barrel Sensor, 10 m Detection Range
- RS Stock No.:
- 752-5073
- Mfr. Part No.:
- XUB0BKSWL2T
- Brand:
- Telemecanique Sensors
- RS Stock No.:
- 752-5073
- Mfr. Part No.:
- XUB0BKSWL2T
- Brand:
- Telemecanique Sensors
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 10 m | |
| Output Type | Solid State | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 24V | |
| Light Source | Infrared | |
| IP Rating | IP65, IP67 | |
| Maximum Current | 100 mA | |
| Response Time | <2 ms | |
| Maximum Operating Temperature | +55°C | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Nickel Plated Brass | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 10 m | ||
Output Type Solid State | ||
Electrical Connection Cable | ||
Maximum DC Voltage 24V | ||
Light Source Infrared | ||
IP Rating IP65, IP67 | ||
Maximum Current 100 mA | ||
Response Time <2 ms | ||
Maximum Operating Temperature +55°C | ||
Minimum Operating Temperature -25°C | ||
Housing Material Nickel Plated Brass | ||
- COO (Country of Origin):
- ID
Telemecanique XU range photoelectric Sensors (M18 Cylindrical).
Telemecanique OsiSense XU Photoelectric sensors provide you everything you require from photoelectric proximity sensors for applications within material handling to food and beverage industries. Various functions are available, diffuse mode, (BGS) Background suppression, polarize reflex, laser reflex and through-beam and through beam. The UX range further is available in 4 internationally recognised formats:
- General purpose. Lasers. Forks and frames. Specific application sensors.
How do they work and where can I use them?
- An OsiSense Photoelectric has a light beam transmitter (light-emitting diode, LED) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component emitting light when electric current flows through it. The light can be visible or invisible, depending on the transmission wavelength.
- An object is detected when it enters the transmitted light beam and, in so doing, affects the intensity of the light at the receiver.
- Depending on the model and application requirements, the transmission beam is either non-visible infrared or ultraviolet (for detection of luminescent materials). It may also be a visible red or green (for colour mark reading etc.) and laser red (for long sensing distance and short focal length).
- The advantage of LEDs is their very fast response. To render the system insensitive to ambient light, the current flowing through the LED is modulated to produce a pulsed light transmission. Only the pulsed signal will be used by the photo-transistor and processed to control the load.
Photelectric Sensor Systems Available.
Through-Beam or Multimode (set in through-beam mode).
- Longer sensing distance – (up to 100 m – XUBL line).
- Precise detection with high repeat accuracy.
- Not affected by colour or position angle.
- Good resistance to difficult environments – example- dust, dirt.
- When using several sensors ensure the sensors do not disrupt each other.
Polarised Reflex system or Multimode (with reflector accessory).
- Medium sensing distance – (up to 15 m).
- Precise detection.
- Only one unit wired.
- No effect on detection by colour or position angle.
- Visible Red beam transmission.
- When using several sensors ensure the sensors do not disrupt each other.
Multimode sensor (with reflector accessory).
- Easy alignment. 3 LEDs providing set-up assistance.Anti-interferance function (2 sensors can be used with no alignment precautions). Semi-transparent objects detected by using teach mode function.
Diffuse System or Multimode.
- Short sensing distance. Only one unit to be wired.
- Easy to use. Fast response. Low cost.
- Sensitive to background colours and the working environment (dirt, dust).
- When using several sensors ensure the sensors do not disrupt each other.
Optical Forks.
- Made from metal a strong and sturdy sensor suitable for packaging and conveying applications with label detection. No alignment needed in through-beam mode.
- Only one connection needed. LEDs. Adjustable or fixed. Detect small parts – minimum size detected to 0.05 mm.
- High switching frequency from 4 kHz to 25 kHz. – excellent for higher operating rates.
Related links
- RS PRO Through Beam Photoelectric Sensor 10 m Detection Range
- SICK Through Beam Photoelectric Sensor 10 m → 15 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 10 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 10 m Detection Range
- Banner Retroreflective Photoelectric Sensor 100 mm → 10 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 15 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 50 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m Detection Range

