Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 200 mm Detection Range
- RS Stock No.:
- 542-5139
- Mfr. Part No.:
- FHDK 20P6901/S35A
- Brand:
- Baumer
Discontinued product
- RS Stock No.:
- 542-5139
- Mfr. Part No.:
- FHDK 20P6901/S35A
- Brand:
- Baumer
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
20 series photoelectric cells
Rectangular cells in plastic housings.
Connected by M8 4-pin connector.
Display LEDs and adjustment potentiometer.
PNP output with light / dark switching.
Protected against reverse polarity and short circuits.
Connected by M8 4-pin connector.
Display LEDs and adjustment potentiometer.
PNP output with light / dark switching.
Protected against reverse polarity and short circuits.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Diffuse |
Detection Range | 30 mm → 200 mm |
Output Type | PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <500 μs |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +65°C |
Series | FHDK 20P |
Housing Material | ABS, PBT |
Related links
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 350 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 20 mm → 120 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 5 mm → 200 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 500 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 30 mm → 200 mm...
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 50 mm Detection Range
- Baumer Diffuse Photoelectric Sensor, Block Sensor, 10 mm → 60 mm...