Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 20 mm → 120 mm Detection Range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
510-3340
Mfr. Part No.:
VT18-8-H-120-M/40A/65B/118/128
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

20 mm → 120 mm

Output Type

PUSH/PULL

Electrical Connection

M12 4 Pin Connector

Maximum DC Voltage

30V

Light Source

LED

IP Rating

IP67

Maximum Current

200 mA

Response Time

1 ms

Minimum Operating Temperature

-25°C

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

RoHS Status: Not Applicable

COO (Country of Origin):
DE

M18 Background Suppressed


Light/dark on wiring dependent
Visible red light
Operating voltage 10 → 30Vdc
Temperature range -25 → +70°C
M12 4 pin male connection