- RS Stock No.:
- 420-473
- Mfr. Part No.:
- E3SAR86
- Brand:
- Omron
9 In stock - FREE next working day delivery available
1 available from Europe for delivery within 1 working day(s).
Added
Price Each
£203.50
(exc. VAT)
£244.20
(inc. VAT)
Units | Per unit |
1 - 2 | £203.50 |
3 + | £195.27 |
- RS Stock No.:
- 420-473
- Mfr. Part No.:
- E3SAR86
- Brand:
- Omron
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
E3S-A High Performance Sensors
Horizontal and vertical format versions
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
PBT Housing, denaturated polyallyate lens, IP67 sealed
PNP and NPN output configurations
Light ON/dark ON operation
Two-turn sensitivity adjustor
Light and stability LED indication
Operating temperature range -25° → +55°C
Short circuit and reverse polarity protection
Mounting bracket with fasteners included
Omron E3S Photoelectric Sensor, Retroreflective Detection Type, M12 Connector - E3SAR86
This is a medium-sized photoelectric sensor equipped with retro-reflective technology and a Modulated Scatter Reflective (M.S.R.) function. It operates effectively in both Light ON and Dark ON modes, providing reliable object detection within a sensing distance of 0.1 to 2 metres. This sensor is suitable for various industrial applications.
Features & Benefits
• Utilises advanced retro-reflective technology with M.S.R., ensuring accurate object detection
• Covers a range of 0.1 to 2 metres when using the E39-R1
• Employs a red LED (660 nm) for reliable performance
• Features a PNP open collector output with a maximum voltage of 30 VDC and a maximum current of 100 mA
• Operate or reset time is a swift 0.5 ms maximum
• Functions reliably between -25°C and 55°C (with no freezing or condensation)
• Covers a range of 0.1 to 2 metres when using the E39-R1
• Employs a red LED (660 nm) for reliable performance
• Features a PNP open collector output with a maximum voltage of 30 VDC and a maximum current of 100 mA
• Operate or reset time is a swift 0.5 ms maximum
• Functions reliably between -25°C and 55°C (with no freezing or condensation)
Applications
• Detecting packages, objects, or jams on conveyor belts
• Monitoring the presence of items in bins, hoppers, or chutes
• Verifying component placement and alignment
• Ensuring proper packaging and label placement
• General-purpose object detection in manufacturing processes
• Monitoring the presence of items in bins, hoppers, or chutes
• Verifying component placement and alignment
• Ensuring proper packaging and label placement
• General-purpose object detection in manufacturing processes
What is the sensing range of the E3SAR86?
The sensing distance ranges from 0.1 to 2 metres when using the E39-R.
Can I choose between Light ON and Dark ON operation?
Yes, the E3SAR86 is Light-ON/Dark-ON selectable.
What type of output does it have?
The sensor features a PNP open collector output.
Is it suitable for outdoor use?
The sensor is designed for indoor use and operates reliably within the specified ambient temperature range.
What is the response time of the sensor?
The operate or reset time is 0.5 ms maximum.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 2 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Switching Mode | Light / Dark switching |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | E3S |
Housing Material | PBT |
Standards Met | CE |
- RS Stock No.:
- 420-473
- Mfr. Part No.:
- E3SAR86
- Brand:
- Omron
Related links
- Omron Retroreflective Photoelectric Sensor 10 mm → 10 m Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 100 mm → 2 m Detection Range
- Omron Clear Object Detection Photoelectric Sensor 100 mm → 2 m...
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m Detection Range
- Panasonic Retroreflective Photoelectric Sensor 100 mm → 2 m Detection Range
- Banner Retroreflective Photoelectric Sensor 55 mm → 2 m Detection Range
- Omron Retroreflective Photoelectric Sensor 2 m Detection Range