Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 50 mm Detection Range

Image representative of range

RS Stock No.:
383-1223
Mfr. Part No.:
KT11-50/25/98A/103
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Sensor Style

Barrel

Detection Type

Diffuse

Detection Range

50 mm

Output Type

PNP

Electrical Connection

M8 3 Pin Connector

Maximum DC Voltage

30V

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

<=3 ms

Housing Material

Stainless Steel

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

RoHS Status: Not Applicable

Small Housing


High operating range, very small housing
Complete device, no amplifier needed
Operating voltage 10 → 30Vdc
Optical parts made of glass, easy cleaning
Pre-fault indication
Operating voltage 10 → 30Vdc
Temperature range 0 → +55°C