Baumer Through Beam Photoelectric Sensor, Barrel Sensor, 16 m Detection Range
- RS Stock No.:
- 339-0019
- Mfr. Part No.:
- FSAM 18D9651/S14
- Brand:
- Baumer
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 339-0019
- Mfr. Part No.:
- FSAM 18D9651/S14
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Sensor Style | Barrel | |
| Detection Type | Through Beam | |
| Detection Range | 16 m | |
| Electrical Connection | M12 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | Infrared Diode | |
| IP Rating | IP67 | |
| Maximum Current | 200 mA | |
| Response Time | <1 ms | |
| Housing Material | Brass Nickel Plated PC | |
| Series | FSAM 18D | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Baumer | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range 16 m | ||
Electrical Connection M12 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source Infrared Diode | ||
IP Rating IP67 | ||
Maximum Current 200 mA | ||
Response Time <1 ms | ||
Housing Material Brass Nickel Plated PC | ||
Series FSAM 18D | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
M18 Threaded, NP Brass
Soiled lens indication
Set-up by teach-in or manual potentiometer
Supply voltage 10 → 30 Vdc
Diffuse scan types are compatible with fibre optics
Set-up by teach-in or manual potentiometer
Supply voltage 10 → 30 Vdc
Diffuse scan types are compatible with fibre optics

