Pepperl + Fuchs Diffuse Photoelectric Sensor, Barrel Sensor, 200 mm Detection Range
- RS Stock No.:
- 328-1527
- Mfr. Part No.:
- GLV12-8-200/36/40B/115
- Brand:
- Pepperl + Fuchs
- RS Stock No.:
- 328-1527
- Mfr. Part No.:
- GLV12-8-200/36/40B/115
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | 200 mm | |
| Output Type | NPN | |
| Electrical Connection | 4 Wire Cable 2 m | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 300 mA | |
| Response Time | <=0.7 ms | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Nickel Plated Brass | |
| Series | GLV12 | |
| Maximum Operating Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range 200 mm | ||
Output Type NPN | ||
Electrical Connection 4 Wire Cable 2 m | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 300 mA | ||
Response Time <=0.7 ms | ||
Minimum Operating Temperature -25°C | ||
Housing Material Nickel Plated Brass | ||
Series GLV12 | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
M12 Barrel
Light on/dark on wiring dependent
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C
Operating voltage 10 to 30Vdc
Connection 2m fixed cable
Temperature range -25 → +55°C


