- RS Stock No.:
- 324-1399
- Mfr. Part No.:
- XULM0600
- Brand:
- Telemecanique
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 324-1399
- Mfr. Part No.:
- XULM0600
- Brand:
- Telemecanique
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 8 m |
Electrical Connection | Cable |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 240V |
Light Source | Infrared LED |
IP Rating | IP67, IP671 |
Maximum Current | 2 A |
Response Time | <=25 ms |
Housing Material | ABS |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 324-1399
- Mfr. Part No.:
- XULM0600
- Brand:
- Telemecanique