Sick Retroreflective Photoelectric Sensor, Block Sensor, 0.1 → 0.8 m Detection Range
- RS Stock No.:
- 303-0537
- Mfr. Part No.:
- WL170-P122
- Brand:
- Sick
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£108.92
(exc. VAT)
£130.70
(inc. VAT)
- RS Stock No.:
- 303-0537
- Mfr. Part No.:
- WL170-P122
- Brand:
- Sick
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
| Brand | Sick | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 0.1 → 0.8 m | |
| Output Type | PNP | |
| Electrical Connection | 4 Wire Cable 2 m | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | <=0.7 ms | |
| Maximum Operating Temperature | +55°C | |
| Housing Material | ABS, Stainless Steel | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Sick | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 0.1 → 0.8 m | ||
Output Type PNP | ||
Electrical Connection 4 Wire Cable 2 m | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time <=0.7 ms | ||
Maximum Operating Temperature +55°C | ||
Housing Material ABS, Stainless Steel | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
WL170 Clear Object
Robust steel/plastic housing rated to IP67 with adjustable sensitivity and focused optics system
Detects glass, transparent foils and small parts
Visible red light transmitter
PNP, light ON/dark ON selectable output
Spurious pulse suppression with outputs short circuit/over current protected
Detects glass, transparent foils and small parts
Visible red light transmitter
PNP, light ON/dark ON selectable output
Spurious pulse suppression with outputs short circuit/over current protected