SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 10 m Detection Range IO-LINK
- RS Stock No.:
- 285-2401
- Mfr. Part No.:
- WLA16P-6H162100A00
- Brand:
- SICK
Subtotal (1 unit)*
£168.39
(exc. VAT)
£202.07
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £168.39 |
*price indicative
- RS Stock No.:
- 285-2401
- Mfr. Part No.:
- WLA16P-6H162100A00
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Rectangular | |
Detection Type | Retroreflective | |
Detection Range | 10 m | |
Output Type | PNP / NPN | |
Electrical Connection | 2 m, 4-wire, Cable | |
Switching Mode | Dark Switching | |
Communication Protocol | IO-LINK | |
Maximum DC Voltage | 30V | |
Terminal Type | 2 m, 4-wire, Cable | |
Light Source | Visible Red | |
IP Rating | IP66, IP67, IP69 | |
Maximum Current | 100 mA | |
Response Time | 0.5 ms | |
Interface | IO-Link | |
Maximum Operating Temperature | +60°C | |
Series | WLA16P | |
Housing Material | Plastic | |
Minimum Operating Temperature | -40°C | |
Mounting Type | Panel Mount | |
Standards Met | CE, cULus Listed | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 10 m | ||
Output Type PNP / NPN | ||
Electrical Connection 2 m, 4-wire, Cable | ||
Switching Mode Dark Switching | ||
Communication Protocol IO-LINK | ||
Maximum DC Voltage 30V | ||
Terminal Type 2 m, 4-wire, Cable | ||
Light Source Visible Red | ||
IP Rating IP66, IP67, IP69 | ||
Maximum Current 100 mA | ||
Response Time 0.5 ms | ||
Interface IO-Link | ||
Maximum Operating Temperature +60°C | ||
Series WLA16P | ||
Housing Material Plastic | ||
Minimum Operating Temperature -40°C | ||
Mounting Type Panel Mount | ||
Standards Met CE, cULus Listed | ||
- COO (Country of Origin):
- DE
Overview
The W16 is equipped with new technologies such as TwinEye, LineSpot, ClearSens and OptoFilter for reliable object detection. It can be quickly and conveniently adjusted via the BluePilot operating and display concept. Since every W16 is designed as a Smart Sensor, it can be configured to fit the application via IO-Link and offers additional diagnostic functions and Smart Tasks. It is therefore a trailblazer on the path to Industry 4.0.
The highly-visible PinPoint LED and the infrared LED are available as the light source. The durable laser inscription ensures device identification in the long run. Thanks to the very rugged VISTAL® housing and the predictive maintenance, the W16 offers very high reliability and prevents unplanned machine downtimes.
At a glance
Technologies: ClearSens, LineSpot, TwinEye, OptoFilter
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
BluePilot: Optical alignment aid, adjustment of the sensing range via Teach-Turn adjustment with optical sensing range indicator or via IO-Link
PinPoint LED: Light-intensive red sender LED
Smart Sensor: Enhanced Sensing, IO-Link, Diagnostics, Smart Tasks
Vistal housing: High chemical, thermal and mechanical resistance
Your Benefit
Usability and uniform operation thanks to optical quality display on the housing or conveniently via IO-Link
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Simplification when aligning the light beam to the reflector, the receiver or to an object thanks to the highly-visible light spot of the PinPoint LED combined with the optical LED display
Very high reliability thanks to new detection technologies as well as high optical ruggedness
The Smart Sensor makes machine processes quicker, more efficient and transparent, enables predictive maintenance and is thereby a trailblazer for Industry 4.0 applications
Applications
Fields of applications
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile
Packaging
Food and beverage
Handling and assembly
Machine tools
Storage and conveyor
Rubber and plastics
Wood
Textile