SICK Energetic Photoelectric Sensor, Cylindrical Sensor, 200 mm Detection Range

Subtotal (1 unit)*

£97.44

(exc. VAT)

£116.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.44

*price indicative

RS Stock No.:
285-2348
Mfr. Part No.:
VTE18-3P2212
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Cylindrical

Detection Type

Energetic

Detection Range

200 mm

Output Type

PNP

Electrical Connection

2 m, 3-wire, Cable

Switching Mode

Dark Switching

Maximum DC Voltage

30V

Terminal Type

2 m, 3-wire, Cable

Light Source

Infrared

IP Rating

IP67

Maximum Current

100 mA

Response Time

2 ms

Minimum Operating Temperature

-25°C

Housing Material

Metal

Series

VTE18

Maximum Operating Temperature

+70°C

Mounting Type

Threaded

Thread Size

M18

Standards Met

CE, cURus

COO (Country of Origin):
IT

Overview


The V18 family has the widest portfolio of M18 sensors on the market. Users can choose from a variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs.

Due to the wide variety of options, the V18 is an ideal solution for countless applications. Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.

At a glance


Photoelectric sensor family in a cylindrical M18 housing
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options

Your Benefit


Simple, standardized design ensures easy mounting, alignment and replacement
Low-cost solution for standard applications in material handling and packaging industries
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements

Applications


Factory automation
Machine tools: Detection of end of material

Related links