SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 900 mm Detection Range
- RS Stock No.:
- 285-2014
- Mfr. Part No.:
- IRT-P212A11
- Brand:
- SICK
Subtotal (1 unit)*
£233.66
(exc. VAT)
£280.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £233.66 |
*price indicative
- RS Stock No.:
- 285-2014
- Mfr. Part No.:
- IRT-P212A11
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 900 mm | |
| Output Type | PNP | |
| Electrical Connection | 4-pin, Male Connector M12 | |
| Maximum DC Voltage | 27.6V | |
| Terminal Type | 4-pin, Male Connector M12 | |
| Light Source | Infrared | |
| IP Rating | IP65 | |
| Maximum Current | 100 mA | |
| Response Time | 2 ms | |
| Minimum Operating Temperature | -10°C | |
| Housing Material | Plastic | |
| Series | IRT | |
| Maximum Operating Temperature | +55°C | |
| Mounting Type | Panel Mount | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 900 mm | ||
Output Type PNP | ||
Electrical Connection 4-pin, Male Connector M12 | ||
Maximum DC Voltage 27.6V | ||
Terminal Type 4-pin, Male Connector M12 | ||
Light Source Infrared | ||
IP Rating IP65 | ||
Maximum Current 100 mA | ||
Response Time 2 ms | ||
Minimum Operating Temperature -10°C | ||
Housing Material Plastic | ||
Series IRT | ||
Maximum Operating Temperature +55°C | ||
Mounting Type Panel Mount | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- US
Overview
Just as traffic lights regulate the flow of traffic in towns and cities, SICK's ZoneControl solutions control the flow of products on a belt – without the need for a PLC or another type of external control. ZoneControl by SICK consists of three product families to control the flow of products. This procedure is called zero pressure accumulation (ZPA).
Zone Control solutions are extremely easy to install (plug and play): Connect the ZoneControl products in series, install the sensor, and connect the pneumatic line or the connection to the motor-driven rollers. There is, therefore, no need for PLC programming, laptops, and expensive cabling. Each product contains one of two types of startup logic: single feed (with or without sleep function) and block (slug) feed, depending on the requirements of the application. So that the various requirements can be met, there are three mounting configurations to choose from: mounting between the rollers (R/IR), mounting on the side frame (ZLM), or mounting above the belt (WLR).
At a glance
Three mounting types: mounting between the rollers (R/IR), mounting on the side frame (ZLM), or mounting above the belt (WLR)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)
Three types of logic: single feed, single feed with sleep function, block (slug) feed
Up to 50 ZoneControl solutions can be connected in series.
Fully animated simulation to ease selection and implementation
Standard cut lengths of 1 m (3 ft) or 2 m (6 ft)
Your Benefit
Largest Zero Pressure Accumulation portfolio on the market gives users a wide variety of choices for their application
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design
SICK ZoneControl solutions control the flow of packages a on conveyor without a PLC or other external control
Quick setup since no programming, no laptop, and no PLC interfacing are required
With 20 years of ZoneControl experience and personal support from SICK experts, all application and product issues are quickly addressed
Quick expansion or modification of the conveyor due to the modular design
Applications
Factory automation
Tire: Automated tire separating in the conveying line
Automotive and parts suppliers: Automatic wheel separating in the conveying line
Logistics automation
Storage and conveyor: Conveying and zone control without dynamic pressure
Indus
Tire: Automated tire separating in the conveying line
Automotive and parts suppliers: Automatic wheel separating in the conveying line
Logistics automation
Storage and conveyor: Conveying and zone control without dynamic pressure
Indus
Related links
- SICK Background Suppression Photoelectric Sensor 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 69 → 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 60 → 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 60 → 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor, 60 mm → 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 6 → 900 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 47 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 3800 mm Detection Range

