SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 300 mm Detection Range
- RS Stock No.:
- 285-1774
- Mfr. Part No.:
- HTB18-B4A2BH
- Brand:
- SICK
Subtotal (1 unit)*
£160.82
(exc. VAT)
£192.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.82 |
*price indicative
- RS Stock No.:
- 285-1774
- Mfr. Part No.:
- HTB18-B4A2BH
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 300 mm | |
| Output Type | PNP / NPN | |
| Electrical Connection | 4-pin, Male Connector M12 | |
| Switching Mode | Light Switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4-pin, Male Connector M12 | |
| Light Source | Visible Red | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 0.5 ms | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Mounting Type | Panel Mount | |
| Maximum Operating Temperature | +65°C | |
| Series | HTB18 | |
| Standards Met | CE, cULus | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 300 mm | ||
Output Type PNP / NPN | ||
Electrical Connection 4-pin, Male Connector M12 | ||
Switching Mode Light Switching | ||
Maximum DC Voltage 30V | ||
Terminal Type 4-pin, Male Connector M12 | ||
Light Source Visible Red | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.5 ms | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Mounting Type Panel Mount | ||
Maximum Operating Temperature +65°C | ||
Series HTB18 | ||
Standards Met CE, cULus | ||
Thread Size M18 | ||
- COO (Country of Origin):
- US
Overview
The H18 Sure Sense product family is designed to detect virtually any object in any environment. Whether objects are very simple or extremely complicated – for example, black, shiny, transparent, or multi-colored objects – the H18 Sure Sense can detect them with ease. With its best-in-class performance and an extremely wide range of sensor options, switching outputs, and advanced functions, the H18 Sure Sense achieves unprecedented versatility in the field of object detection.
Furthermore, the optical signal strength light bar makes installation and troubleshooting easier than ever before. All of this innovative technology is encased in a VISTAL™ housing which is 9 times stronger than conventional ABS housing.
At a glance
The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing
Your Benefit
Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use
Applications
Factory automation
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets
Related links
- SICK Background Suppression Photoelectric Sensor 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor, 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor, 5 mm → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 200 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 25 → 300 mm Detection Range
- RS PRO Zinc Alloy 5-way Control Cabinet Key

