SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 6.5 m Detection Range

Subtotal (1 unit)*

£135.28

(exc. VAT)

£162.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£135.28

*price indicative

RS Stock No.:
285-1730
Mfr. Part No.:
HL18-B4B3BE
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

6.5 m

Output Type

PNP / NPN

Electrical Connection

4-pin, Male Connector M12

Switching Mode

Light / Dark switching

Maximum DC Voltage

30V

Terminal Type

4-pin, Male Connector M12

Light Source

Visible Red

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Mounting Type

M18

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Maximum Operating Temperature

+70°C

Series

HL18

Standards Met

CE, cULus

Thread Size

M18

COO (Country of Origin):
DE

Overview


The H18 Sure Sense product family is designed to detect virtually any object in any environment. Whether objects are very simple or extremely complicated – for example, black, shiny, transparent, or multi-colored objects – the H18 Sure Sense can detect them with ease. With its best-in-class performance and an extremely wide range of sensor options, switching outputs, and advanced functions, the H18 Sure Sense achieves unprecedented versatility in the field of object detection.

Furthermore, the optical signal strength light bar makes installation and troubleshooting easier than ever before. All of this innovative technology is encased in a VISTAL™ housing which is 9 times stronger than conventional ABS housing.

At a glance


The most flexible and complete portfolio of hybrid sensors
New and intuitive light strip
Best background suppression in the sector
Detection of transparent objects with AutoAdapt technology
VISTAL housing

Your Benefit


Solve the vast majority of a customer's applications with a single sensor family
Standardize mounting designs, accessories, set-up procedures and suppliers
Fast and simple alignment during installation
Continuous indication of signal strength
Reliably sense objects of varying colors and materials
Transparent object detection in tough environments with minimal need for additional cleaning
Reduce replacement costs and down time due to damages during installation or use

Applications


Factory automation
Food and beverage: Presence monitoring of pallets
Consumer care: Presence monitoring of pallets

Related links