SICK Retroreflective Photoelectric Sensor, Rectangular Sensor, 5 m Detection Range

Subtotal (1 unit)*

£63.38

(exc. VAT)

£76.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.38

*price indicative

RS Stock No.:
285-1630
Mfr. Part No.:
ZLD18-BFZ4B8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Rectangular

Detection Type

Retroreflective

Detection Range

5 m

Output Type

PNP

Switching Mode

Dark Switching

Electrical Connection

4-pin, Male Connector M12

Maximum DC Voltage

30V

Terminal Type

4-pin, Male Connector M12

Light Source

Visible Red

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.5 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Series

ZLD18

Minimum Operating Temperature

-40°C

Housing Material

Plastic

Thread Size

M18

Standards Met

CE, cULus

COO (Country of Origin):
US

Overview


The Z18 Simple Sense sensors are the ideal detection solution for standard applications at close range. With a wide variety of housing options, mounting options and principles of operation, the hybrid photoelectric sensors are suitable for all types of detection environments.

The sensors are easy to install and, thanks to their compact size, can be easily integrated into existing plants and systems even where space is limited. Thanks to this combination of exceptional performance and maximum economy, the Z18 Simple Sense sensors are the ideal solution anywhere reliable presence detection is required.

At a glance


Modern OES4 ASIC technology for excellent optical performance and ambient light immunity
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required

Your Benefit


Simple and practical sensor solution for reliable presence detection
cost effective detection: Optimum optical performance in a miniature size with excellent price/performance ratio
Minimal downtime: The sensor cannot be accidentally adjusted thanks to the simple design
Flexible use: Thanks to the many housing and mounting options, Z18 Simple Sense sensors can be used in a wide range of application environments, even in the tightest spaces
High compatibility: Programmable switching output for easy integration into existing systems
Low installation costs thanks to quick and easy mounting

Applications


Logistics automation
Storage and conveyor: Leading edge detection on the conveying equipment
Storage and conveyor: Presence detection at induction lines and transfer points
Airport: Singulation in automated border controls
Building management: Person sing

Related links