SICK Retroreflective Photoelectric Sensor, Block Sensor, 0.15 → 60 m Detection Range SSI

Subtotal (1 unit)*

£2,853.14

(exc. VAT)

£3,423.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,853.14

*price indicative

RS Stock No.:
284-9228
Mfr. Part No.:
DL100-11AA2101
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0.15 → 60 m

Output Type

PNP/NPN

Switching Mode

Light / Dark switching

Electrical Connection

M12

Communication Protocol

SSI

Maximum DC Voltage

30V

Terminal Type

M12

IP Rating

IP65

Maximum Current

250 mA

Response Time

2 ms

Interface

SSI

Housing Material

Metal

Maximum Operating Temperature

+55°C

Series

DL100

Mounting Type

Panel Mount

Minimum Operating Temperature

-20°C

COO (Country of Origin):
DE

Overview


The long-range distance sensors offer a measuring range from 0.15 meters to 60 meters, specifically optimized for diamond grade reflective tape. They provide high repeatability, with 1.5 mm at a dead time of 10 ms and 0.75 mm at a dead time of 30 ms, ensuring precise and consistent measurements. The accuracy of these sensors is within ±3 mm. They feature a communication interface via SSI and offer digital output with 2 x push-pull options: PNP/NPN. Additionally, they do not include heating elements and operate at a fixed modulation frequency.

The Dx100 family combines leading edge technology with innovative design. The product’s phase-shift measurement technology ensures the highest performance, which, in co-operation with drives manufacturers, has been optimized for perfect integration into closed control loops. Our innovative 3-axis bracket, the smallest housing in its sensor class, as well as the intelligent quick lock system with fast connectors, offers optimized handling and reduced costs of ownership.

At a glance


Measuring range up to 300 m (dependent on type)
Numerous fieldbus interfaces
Pre-failure notification and diagnostic data available
Display with intuitive menu and easy to see status LEDs
Small, rugged metal housing
3-axis alignment bracket with quick lock system available as accessory
Elongated holes for zero point adjustment when replacing devices

Your Benefit


Enhanced closed-loop behaviour offers highest performance and productivity
Operating temperature down to –40 °C ensures the highest reliability in cold storage warehouses and freezers (dependent on type)
Numerous fieldbus and Ethernet-based interfaces offer the highest flexibility and fast communication for maximum efficiency
Pre-failure and extensive diagnostic data allow for preventive maintenance, ensuring the highest machine uptime
Small, rugged metal housing and SpeedCon™ compatible connectors ensure hassle-free installation – even in confined spaces
3-axis alignment bracket ensures fast alignment and easy exchange, reducing maintenance and setup costs
Numerous accessories allow flexible use and guarantee high operation functionality

Applications


Fields of applications
Positioning of ASRS stacker cranes (x and y axis)
Positioning of transfer cars
Positioning of automated guided vehicles
Anti collision and positioning of cranes (indoor)
Trolley positioning

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links