Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 300 mm Detection Range
- RS Stock No.:
- 280-6579
- Mfr. Part No.:
- OCT300-M1K-N2
- Brand:
- Pepperl + Fuchs
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 280-6579
- Mfr. Part No.:
- OCT300-M1K-N2
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Pepperl + Fuchs | |
Sensor Style | Block | |
Detection Type | Diffuse | |
Detection Range | 300 mm | |
Output Type | NAMUR | |
Electrical Connection | Terminal Compartment | |
Maximum DC Voltage | 8V | |
Light Source | Infrared LED | |
IP Rating | IP67 | |
Response Time | 5 ms | |
Housing Material | PBT | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range 300 mm | ||
Output Type NAMUR | ||
Electrical Connection Terminal Compartment | ||
Maximum DC Voltage 8V | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Response Time 5 ms | ||
Housing Material PBT | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG


