SICK Background Suppression Photoelectric Sensor, Block Sensor, 60 → 900 mm Detection Range

Subtotal (1 unit)*

£164.60

(exc. VAT)

£197.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.60

*price indicative

RS Stock No.:
267-2031
Mfr. Part No.:
RT-P1221S10
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Block

Detection Type

Background Suppression

Detection Range

60 → 900 mm

Output Type

PNP

Electrical Connection

M12 Connector

Switching Mode

Light Switching

Maximum DC Voltage

30V

Terminal Type

M12 4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

20 mA

Response Time

2 ms

Series

RT

Housing Material

Plastic

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

+40°C

Standards Met

CE, UL

COO (Country of Origin):
US

Overview


The inductive IMB proximity sensor is a byword for reliability in harsh working conditions, whether it is in contact with cooling lubricants or being used outdoors. With its extended sensing ranges, made highly precise thanks to the use of SICK ASIC technology, the IMB ensures reliable, stable processes. What's more, its wide-ranging specification limits allow the IMB to be used in applications where specialist devices were once the only solution – a huge benefit when it comes to product selection and warehousing. The optical adjustment indicator and self-locking nuts save time during commissioning and help cut down on errors.

Communication via IO-Link is also possible, creating more flexibility and adding more functions for automation applications. With an extensive standard product portfolio available, even special devices can be put into action quickly and easily.

At a glance


Types: M8 to M30
Extended sensing ranges: 2 mm to 20 mm
Electrical configuration: DC 3-/4-wire, DC 2-wire
Enclosure rating: IP 68, IP 69K
Temperature range: –40 °C to +100 °C
Rugged stainless-steel housing

plastic sensing face
Optical adjustment indicator, IO-Link-ready
Resistant to oils and cooling lubricants

suitable for use outdoors

Your Benefit


Straightforward product selection as fewer sensor variants are required – one sensor suits a whole range of applications
Stable processes thanks to extended, highly precise sensing ranges enabled through the use of the latest SICK ASIC technology
Reduced machine downtimes thanks to longer sensor service life, even in harsh working conditions
Quick and easy installation thanks to optical adjustment indicator and self-locking nuts
High degree of flexibility and communication options thanks to IO-Link
Easy to implement customer-specific variants within the standard product portfolio

Applications


Automatic wheel separating in the conveying line
Automated tire separating in the conveying line
Automated load picking and transfer
Zero pressure accumulation and zone control on conveyor belts
Conveying and zone control without dynamic pressure
Controlled load transfer to automated guided vehicle systems

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links