SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5m Detection Range

Subtotal (1 unit)*

£63.86

(exc. VAT)

£76.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£63.86

*price indicative

RS Stock No.:
267-0219
Mfr. Part No.:
ZLD18-APZAE8
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

5m

Output Type

PNP

Switching Mode

Light Switching

Electrical Connection

Cable

Maximum DC Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67

Maximum Current

100 mA

Response Time

500 μs

Mounting Type

M18

Minimum Operating Temperature

-40°C

Series

SimpleSense

Maximum Operating Temperature

+55°C

Housing Material

ABS, Plastic

Standards Met

CE, cULus

Thread Size

M18

COO (Country of Origin):
US

Overview


The Z18 Simple Sense sensors are the ideal detection solution for standard applications at close range. With a wide range of housing options, mounting options, and sensor principles, the hybrid photoelectric sensors are suitable for all kinds of detection environments. The sensors are easy to mount and can also be integrated into existing plants and systems without any problems – including where space is at a premium – thanks to their miniature format.

This combination of outstanding performance with maximum cost-effectiveness makes the Z18 Simple Sense sensors the ideal solution wherever reliable presence detection is required.

At a glance


Modern OES4 ASIC technology for excellent optical performance and ambient light immunity
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required

Your Benefit


The simple and convenient sensor solution for reliable presence detection
Cost-effective detection: Optimum optical performance in miniature format delivering outstanding value for money
Minimum downtimes: Simple design means there is no chance of the sensor being adjusted inadvertently
Flexible in application: Thanks to numerous housing and mounting options, the Z18 Simple Sense can be integrated into all kinds
of application environments, including where space is at a premium
High compatibility: Programmable switching output for easy integration into existing plants
Low installation costs thanks to quick and easy mounting

Applications


Standard applications on conveyor belts
Simple applications in factory automation
Doors, gates, and turnstiles
Access gates
Customer-specific solutions and logistics applications

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links