SICK Retroreflective Photoelectric Sensor, Barrel Sensor, 5 m Detection Range
- RS Stock No.:
- 267-0185
- Mfr. Part No.:
- ZLD18-4AB4A8
- Brand:
- SICK
Subtotal (1 unit)*
£52.50
(exc. VAT)
£63.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.50 |
*price indicative
- RS Stock No.:
- 267-0185
- Mfr. Part No.:
- ZLD18-4AB4A8
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 5 m | |
| Output Type | NPN, PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | Male Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | M12 4 Pin Connector | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 15 mA | |
| Response Time | 500 μs | |
| Maximum Operating Temperature | +55°C | |
| Mounting Type | M18 | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Series | ZLD18 | |
| Standards Met | CE, UL | |
| Thread Size | M18 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 5 m | ||
Output Type NPN, PNP | ||
Switching Mode Light Switching | ||
Electrical Connection Male Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 4 Pin Connector | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 15 mA | ||
Response Time 500 μs | ||
Maximum Operating Temperature +55°C | ||
Mounting Type M18 | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Series ZLD18 | ||
Standards Met CE, UL | ||
Thread Size M18 | ||
- COO (Country of Origin):
- US
Overview
The Z18 Simple Sense sensors are the ideal detection solution for standard applications at close range. With a wide range of housing options, mounting options, and sensor principles, the hybrid photoelectric sensors are suitable for all kinds of detection environments. The sensors are easy to mount and can also be integrated into existing plants and systems without any problems – including where space is at a premium – thanks to their miniature format.
This combination of outstanding performance with maximum cost-effectiveness makes the Z18 Simple Sense sensors the ideal solution wherever reliable presence detection is required.
At a glance
Modern OES4 ASIC technology for excellent optical performance and ambient light immunity
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Housing formats: Cylindrical (with M18 thread), cuboid, and hybrid
Wide range of mounting options
Programmable switching outputs
No protection class II power supply unit required
Your Benefit
The simple and convenient sensor solution for reliable presence detection
Cost-effective detection: Optimum optical performance in miniature format delivering outstanding value for money
Minimum downtimes: Simple design means there is no chance of the sensor being adjusted inadvertently
Flexible in application: Thanks to numerous housing and mounting options, the Z18 Simple Sense can be integrated into all kinds
of application environments, including where space is at a premium
High compatibility: Programmable switching output for easy integration into existing plants
Low installation costs thanks to quick and easy mounting
Cost-effective detection: Optimum optical performance in miniature format delivering outstanding value for money
Minimum downtimes: Simple design means there is no chance of the sensor being adjusted inadvertently
Flexible in application: Thanks to numerous housing and mounting options, the Z18 Simple Sense can be integrated into all kinds
of application environments, including where space is at a premium
High compatibility: Programmable switching output for easy integration into existing plants
Low installation costs thanks to quick and easy mounting
Applications
Standard applications on conveyor belts
Simple applications in factory automation
Doors, gates, and turnstiles
Access gates
Customer-specific solutions and logistics applications
Simple applications in factory automation
Doors, gates, and turnstiles
Access gates
Customer-specific solutions and logistics applications
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 7.8 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 4.2 m Detection Range
- SICK Retroreflective Photoelectric Sensor 7.8 m Detection Range
- SICK Retroreflective Photoelectric Sensor 0 → 7.7 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range
- SICK Retroreflective Photoelectric Sensor 5 m Detection Range

