SICK Background Suppression Photoelectric Sensor, Rectangular Sensor, 20 → 950 mm Detection Range
- RS Stock No.:
- 266-8031
- Mfr. Part No.:
- GTB10-P4401P04
- Brand:
- SICK
Subtotal (1 unit)*
£153.25
(exc. VAT)
£183.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £153.25 |
*price indicative
- RS Stock No.:
- 266-8031
- Mfr. Part No.:
- GTB10-P4401P04
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 20 → 950 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Male Connector | |
| Switching Mode | Light Switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | M12 4 Pin Connector | |
| Light Source | PinPoint LED | |
| IP Rating | IP67 | |
| Maximum Current | 20 mA | |
| Response Time | 1 ms | |
| Series | G10 | |
| Maximum Operating Temperature | +60°C | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | +30°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 20 → 950 mm | ||
Output Type PNP | ||
Electrical Connection M12 Male Connector | ||
Switching Mode Light Switching | ||
Maximum DC Voltage 30V | ||
Terminal Type M12 4 Pin Connector | ||
Light Source PinPoint LED | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 1 ms | ||
Series G10 | ||
Maximum Operating Temperature +60°C | ||
Housing Material Plastic | ||
Minimum Operating Temperature +30°C | ||
- COO (Country of Origin):
- MY
Overview
The G10 product family is characterized by optimum detection performance wherever space is at a premium. It supports numerous different options for optics, electronics, principles of operation, power supplies, and switching outputs. Combined with an extensive range of accessories, these sensors are able to support a wide variety of applications. The patented Q-Lock assembly system for the G10 reduces the time required to install and align the sensor with an assembly rod to just a few seconds, making this the ideal product for logistics applications.
The G10 product family provides quick and flexible sensor installation, ensures error-free operation, and keeps costs under control.
At a glance
Long sensing ranges: 1,200 mm with background suppression
15 m on PL80A reflector
Pinpoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Pinpoint LED with bright and precise light spot
Small housing design
10 … 30 VDC or 24 … 240 VAC/VDC power supply with PNP/NPN or relay output
Rugged sensor housing with metal-reinforced holes for assembly
Q-Lock assembly system for mounting the sensor within a few seconds
Your Benefit
Long sensing ranges for maximum operating reserves
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Efficient installation: The G10 and the Q-Lock assembly system save valuable hours when mounting and commissioning multiple sensors
A single sensor family for all industrial and commercial fields of application
Universal DC or AC/DC power supply for even greater application flexibility
Highly reliable and durable despite optical interference or mechanical loads
Wide range of accessories simplifies sensor integration: aids for assembly, connecting cables, and reflectors
Applications
Logistics: Storage & Conveyor, especially pallet detection
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Machine builders (e.g. packaging, handling, wood processing, paper)
Automotive
Automated car park systems
Doors and gates
Distribution
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Background Suppression Photoelectric Sensor 20 → 950 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 → 950 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 mm → 950 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 950 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 → 1700 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 → 1200 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 → 16000 mm Detection Range
- SICK Proximity Photoelectric Sensor 20 → 950 mm Detection Range

