SICK Through Beam Photoelectric Sensor, Block Sensor, 30 mm Detection Range
- RS Stock No.:
- 266-8003
- Mfr. Part No.:
- GSE6L-P1211
- Brand:
- SICK
Subtotal (1 unit)*
£198.66
(exc. VAT)
£238.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £198.66 |
*price indicative
- RS Stock No.:
- 266-8003
- Mfr. Part No.:
- GSE6L-P1211
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 30 mm | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Cable 2 Meter | |
| Light Source | Laser Light | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 625 μs | |
| Series | G6 | |
| Mounting Type | Threaded | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | ABS, Plastic | |
| Maximum Operating Temperature | +50°C | |
| Standards Met | CE, cULus | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 30 mm | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
Maximum DC Voltage 30V | ||
Terminal Type Cable 2 Meter | ||
Light Source Laser Light | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 625 μs | ||
Series G6 | ||
Mounting Type Threaded | ||
Minimum Operating Temperature -20°C | ||
Housing Material ABS, Plastic | ||
Maximum Operating Temperature +50°C | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- MY
Overview
The photoelectric sensors in the G6 product family with their miniature housings will impress you across the board with both their standard mounting configuration of 1-inch spaced holes and also their functional characteristics. The variants with a stainless steel1.4404 (316L) housing are especially resistant to chemicals and cleaning agents in wash-down applications.
With Pinpoint LED and laser technology, metal inserts for mounting, large and bright indicator LEDs, user-friendly adjustment screws, IP67 and IP69K enclosure ratings, as well as the very latest ASIC technology from SICK, the G6 series far exceeds the current standard.
At a glance
Pinpoint LED and class 1 laser variants
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
SICK ASIC, the result of decades of experience with photoelectric sensors
Photoelectric proximity sensors with background suppression, energetic photoelectric proximity sensors, and through-beam photoelectric sensors
ABS plastic housing and V4A stainless-steel 1.4404 (316L) housing
Enclosure ratings IP67 and IP69K
Your Benefit
Pinpoint LEDs (with visible red light and infrared light) or variants with a laser light spot enable objects to be detected reliably
and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications
and are therefore suitable for a broad range of applications
Superior optical performance and robustness thanks to the ASIC from SICK
Quick and easy mounting and high durability thanks to the metal inserts with M3 thread
Easy installation and adjustment with user friendly potentiometer and highly visible indicator LEDs
Variants with a stainless steel housing and IP69K enclosure rating ensure a long sensor service life in demanding wash-down applications
Applications
Industries with high cleaning requirements (e.g. food and beverage)
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Harsh environments requiring tough metal housing. e.g. due to mechanical impacts
Applications with high aesthetic standards
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Through Beam Photoelectric Sensor 0 → 40 m Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 15 m Detection Range
- SICK Energetic Photoelectric Sensor 250 mm → 300 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 20 mm → 950 mm Detection Range
- SICK Background Suppression Photoelectric Sensor 5 mm → 250 mm Detection Range
- SICK Through Beam Photoelectric Sensor 0 → 30 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor >6 m Detection Range

