SICK Diffuse Photoelectric Sensor, Block Sensor, 380 mm Detection Range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
263-8269
Mfr. Part No.:
WT260-R260
Brand:
Sick
Find similar products by selecting one or more attributes.
Select all

Brand

Sick

Sensor Style

Block

Detection Type

Diffuse

Detection Range

380 mm

Output Type

Relay

Electrical Connection

4 Terminal Screw

Maximum AC Voltage

240V

Maximum DC Voltage

30V

Light Source

Infrared

IP Rating

IP66

Maximum Current

3 A ac, 330 A dc

Response Time

=20 ms

Series

W260

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Mounting Type

Panel Mount

Housing Material

ABS

RoHS Status: Not Applicable

COO (Country of Origin):
JP

W260 Compact Photoelectric Sensors


SICK W260 series photoelectric sensors have long adjustable sensing distances. Designed for use in a wide variety of applications that reach far beyond handling, packaging, warehousing and wood industries. A visible red light used for an alignment aid makes the W260 photoelectric sensors particularly user-friendly. The housing features a removable cover that offers protection to the configuration controls and electrical terminals. LED indicators located on the top panel provide instant feedback of the detection status.

Features and Benefits


·Glass reinforced plastic housing rated to IP67 with status indicator
·LED light source for reliable detection
·Large adjustable sensing range
·Operating Temperature Range -25 to +55°C
·LEDs on the sensor body for detection status
·Mounting bracket provided for simple mounting
·Easily accessible terminal chamber for electrical connections simpifies installation
·Overload, reverse polarity, and short circuit protected
·All necessary mounting accessories (bracket and reflector, WL250 only) are included with delivery
·Switch selectable operating mode (light/dark)
·Configuration controls are protected by a cover, ensuring less damage

Note

Cable gland supplied