Omron Background Suppression Photoelectric Sensor, Rectangular Sensor, 1000 mm Detection Range
- RS Stock No.:
- 262-8791
- Mfr. Part No.:
- E3AS-F1000IMN 2M
- Brand:
- Omron
Subtotal (1 unit)*
£150.30
(exc. VAT)
£180.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.30 |
*price indicative
- RS Stock No.:
- 262-8791
- Mfr. Part No.:
- E3AS-F1000IMN 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Rectangular | |
| Detection Type | Background Suppression | |
| Detection Range | 1000 mm | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Electrical Connection | Cable | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Rectangular | ||
Detection Type Background Suppression | ||
Detection Range 1000 mm | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
Electrical Connection Cable | ||
- COO (Country of Origin):
- CN
The Omron Built-in power supply photoelectric sensor is long distance photoelectric sensor that supports AC/DC power supplies. Long sensing distance that is approximately 8 times that of our conventional model. It has a red LED that makes the spot visible and large indicators that can be seen even from a distance.
Improved operability
Freely selectable power supply input
Models with infrared LEDs are available
Freely selectable power supply input
Models with infrared LEDs are available
Related links
- Omron Background Suppression Photoelectric Sensor 1000 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 50 → 1000 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1500 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 80 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 200 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 10 → 80 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 35 → 500 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 30 → 150 mm Detection Range

