Telemecanique Sensors XS Series Inductive Barrel-Style Proximity Sensor, M8 x 1, 1.5 mm Detection, NPN Output, 48 V dc,
- RS Stock No.:
- 221-2964
- Mfr. Part No.:
- XS508BLNAM12
- Brand:
- Telemecanique Sensors
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£66.62
(exc. VAT)
£79.94
(inc. VAT)
Units | Per unit |
1 + | £66.62 |
- RS Stock No.:
- 221-2964
- Mfr. Part No.:
- XS508BLNAM12
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.
High operating rates
Fast response
Excellent resistance to industrial environments
Fast response
Excellent resistance to industrial environments
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M8 x 1 |
Output Type | NPN |
Detection Range | 1.5 mm |
Terminal Type | M12 4 Pin Connector |
Series | XS |
Supply Voltage | 48 V dc |
IP Rating | IP67 |
Length | 62mm |
Width | 8mm |
Maximum Operating Temperature | +70°C |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -25°C |
- RS Stock No.:
- 221-2964
- Mfr. Part No.:
- XS508BLNAM12
- Brand:
- Telemecanique Sensors