Telemecanique Sensors Polarised Retro Reflection Photoelectric Sensor, Threaded Miniature Sensor, 2 m Detection Range
- RS Stock No.:
- 221-1770
- Mfr. Part No.:
- XU9M18MA230WK
- Brand:
- Telemecanique Sensors
Available to back order for despatch 25/06/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£187.37
(exc. VAT)
£224.84
(inc. VAT)
Units | Per unit |
1 + | £187.37 |
- RS Stock No.:
- 221-1770
- Mfr. Part No.:
- XU9M18MA230WK
- Brand:
- Telemecanique Sensors
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam, available in the 4 most popular formats worldwide. A photoelectric sensor basically comprises a light beam transmitter (light-emitting diode) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.
Material Metal
Line of sight type 90° lateral
Type of output signal Discrete
Supply circuit type AC/DC
Wiring technique 2-wire
Discrete output function 1 NO
Emission Red polarised reflex
Line of sight type 90° lateral
Type of output signal Discrete
Supply circuit type AC/DC
Wiring technique 2-wire
Discrete output function 1 NO
Emission Red polarised reflex
Specifications
Attribute | Value |
---|---|
Sensor Style | Threaded Miniature |
Detection Type | Polarised Retro Reflection |
Detection Range | 2 m |
Output Type | Discrete |
Electrical Connection | 1/2"20 UNF 3 Pin Connector |
Series | XU |
- RS Stock No.:
- 221-1770
- Mfr. Part No.:
- XU9M18MA230WK
- Brand:
- Telemecanique Sensors