Recently searched
    Better World

    Telemecanique Sensors Diffuse Photoelectric Sensor, Threaded Miniature Sensor, 400 mm Detection Range

    Telemecanique Sensors
    RS Stock No.:
    221-1764
    Mfr. Part No.:
    XU5M18MB230W
    Brand:
    Telemecanique Sensors
    View all Photoelectric Sensors
    1 In stock for delivery within 1 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £204.52

    (exc. VAT)

    £245.42

    (inc. VAT)

    UnitsPer unit
    1 +£204.52

    Better World

    We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.

    RS Stock No.:
    221-1764
    Mfr. Part No.:
    XU5M18MB230W
    Brand:
    Telemecanique Sensors

    Legislation and Compliance

    COO (Country of Origin):
    FR

    Product Details

    The Schneider Electric XU series photoelectric proximity sensor is used to dedicate material handling, packaging, labelling, assembly, lift & escalators or food & beverage industries. This series offers many functionalities such as Diffuse mode, Background Suppression (BGS), polarized reflex, laser reflex & through-beam or through-beam, available in the 4 most popular formats worldwide. A photoelectric sensor basically comprises a light beam transmitter (light-emitting diode) and a light-sensitive receiver (photo-transistor). A light-emitting diode is an electronic semi-conductor component that emits light when an electric current flows through it. This light can be visible or invisible, depending on the transmission wavelength.

    Material Metal
    Line of sight type 90° lateral
    Supply circuit type AC/DC
    Wiring technique 2-wire
    Discrete output function 1 NC
    Cable length 2 m
    Emission Infrared diffuse


    Specifications

    AttributeValue
    Sensor StyleThreaded Miniature
    Detection TypeDiffuse
    Detection Range400 mm
    Output TypeDiscrete
    Electrical ConnectionCable
    SeriesXU
    Better World ProductYes
    Better World VerificationGreen Premium

    1 In stock for delivery within 1 working days
    Add to Basket
    Units

    Not available for guaranteed pre 9am/10am delivery

    Added

    Price Each

    £204.52

    (exc. VAT)

    £245.42

    (inc. VAT)

    UnitsPer unit
    1 +£204.52

    Better World

    We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.