Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, 1 mm Detection, PNP Output, 5 → 24 V, IP67
- RS Stock No.:
- 221-1631
- Mfr. Part No.:
- XS1L04PA310L2
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 221-1631
- Mfr. Part No.:
- XS1L04PA310L2
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Sensor design Cylindrical Ø 4 mm plain
Body type Fixed
Detector flush mounting acceptance Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 3-wire
Discrete output function 1 NO
Output circuit type DC
Cable length 10 m
Switching capacity in mA<= 100 mA with overload and short-circuit protection
Body type Fixed
Detector flush mounting acceptance Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 3-wire
Discrete output function 1 NO
Output circuit type DC
Cable length 10 m
Switching capacity in mA<= 100 mA with overload and short-circuit protection
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 1 mm |
Terminal Type | Cable |
Supply Voltage | 5 → 24 V |
IP Rating | IP67 |
Length | 29mm |
- RS Stock No.:
- 221-1631
- Mfr. Part No.:
- XS1L04PA310L2
- Brand:
- Telemecanique Sensors