Telemecanique Sensors Through Beam Photoelectric Sensor, Fork Sensor, 120 mm Detection Range

Subtotal (1 unit)*

£302.19

(exc. VAT)

£362.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£302.19

*price indicative

RS Stock No.:
220-1095
Mfr. Part No.:
XUYFNEP40120
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Style

Fork

Detection Type

Through Beam

Detection Range

120 mm

Output Type

PNP/NPN

Electrical Connection

M8 4 Pin Connector

Series

XUY

COO (Country of Origin):
FR
The Schneider Electric XUY series photo-electric sensor, having fork type sensor design. It is used for Detection of labels, double sheet, reference marks etc.

1 NO or 1 NC programmable
Solid state output type
IP degree of protection - IP65

Related links