- RS Stock No.:
- 220-1072
- Mfr. Part No.:
- XUPK1PANJ45
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1072
- Mfr. Part No.:
- XUPK1PANJ45
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric Picking Sensor green/red RJ45 connector.
Discrete output function - 1 NO
Solid state output
Solid state output
Specifications
Attribute | Value |
---|---|
Detection Type | Diffuse |
Detection Range | 600 mm |
Output Type | PNP |
Electrical Connection | 2 female connector: RJ45 |
Series | XUPK |