- RS Stock No.:
- 220-1061
- Mfr. Part No.:
- XUB0SNSNM12
- Brand:
- Telemecanique Sensors
Price Each
£141.34
(exc. VAT)
£169.61
(inc. VAT)
Units | Per unit |
1 + | £141.34 |
Better World
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.
- RS Stock No.:
- 220-1061
- Mfr. Part No.:
- XUB0SNSNM12
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Solid state output
IP degree of protection IP65 ,IP67 , IP69K
Specifications
Attribute | Value |
Detection Type | Multimode |
Detection Range | 0 → 20 m |
Output Type | NPN |
Electrical Connection | M12 4 Pin Connector |
Better World Product | Yes |
Series | XUB |
Better World Verification | Green Premium |
Price Each
£141.34
(exc. VAT)
£169.61
(inc. VAT)
Units | Per unit |
1 + | £141.34 |
Better World
We know you want to be able to choose products that are better for people and the planet. Our new Better World product range makes it easier for you to be informed and select a greener choice; we’ve partnered with trusted experts and selected over 40 sustainability certifications and energy labels to highlight products that are better for the environment. Each product is tagged with a Better World badge. – click here to read more.