- RS Stock No.:
- 220-1051
- Mfr. Part No.:
- XU8M18MA230L5
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 220-1051
- Mfr. Part No.:
- XU8M18MA230L5
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric XU8 series photo-electric sensor, having cylindrical M18 sensor design.
Solid state output
IP degree of protection - IP67
IP degree of protection - IP67
Specifications
Attribute | Value |
---|---|
Detection Type | Diffuse |
Detection Range | 120 mm |
Output Type | Solid State |
Electrical Connection | Cable |
Series | XU8 |