- RS Stock No.:
- 219-011
- Mfr. Part No.:
- WL100L-E1131
- Brand:
- Sick
3 In stock - FREE next working day delivery available
Price Each
£165.55
(exc. VAT)
£198.66
(inc. VAT)
Units | Per unit |
1 - 2 | £165.55 |
3 + | £158.82 |
- RS Stock No.:
- 219-011
- Mfr. Part No.:
- WL100L-E1131
- Brand:
- Sick
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
WL100 Miniature Laser
Sicks WL100 series laser photoelectric sensors in compact, miniature housings for applications that demand high precision or a long sensing range. The photoelectric sensor is suited for applications where mounting space is restricted. The WL100 sensors feature a class 1 LED laser for detection of tiny objects at long sensing ranges. Available in diffuse versions with an operating range up to 450mm, or retroreflective versions with a range up to 10m which include a reflector, these sensors will ensure the reliable detection of small objects in high speed applications.
Features & Benefits
Laser emitter LED, class 1
IP65 enclosure rating
NPN or PNP switching output options
Sensitivity adjustment via potentiometer
Light/dark switching and sensitivity adjustment via rotary switch possible
Mounting bracket included
Reflector P250F included with retroreflective sensors
IP65 enclosure rating
NPN or PNP switching output options
Sensitivity adjustment via potentiometer
Light/dark switching and sensitivity adjustment via rotary switch possible
Mounting bracket included
Reflector P250F included with retroreflective sensors
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.08 → 12 m |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 30V |
Light Source | Laser Light |
IP Rating | IP65 |
Maximum Current | 100 mA |
Response Time | <250 μs |
Mounting Type | Panel Mount |
Housing Material | ABS, PMMA |
Minimum Operating Temperature | -10°C |
Series | W100 Laser |
Maximum Operating Temperature | +50°C |