Omron Retroreflective Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 215-8104
- Distrelec Article No.:
- 302-29-762
- Mfr. Part No.:
- E3JK-RR12 5M
- Brand:
- Omron
Subtotal (1 unit)*
£107.80
(exc. VAT)
£129.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.80 |
*price indicative
- RS Stock No.:
- 215-8104
- Distrelec Article No.:
- 302-29-762
- Mfr. Part No.:
- E3JK-RR12 5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Output Type | Relay | |
| Series | E3J | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Output Type Relay | ||
Series E3J | ||
The Omron Monitoring Relay is an industry grade solution for protecting motors and other equipment by detecting overvoltage, under-voltage, phase sequence, and phase loss for three-phase power supplies.
High Switching Power
Phase Loss detection
Phase Loss detection
Related links
- Omron Retroreflective Photoelectric Sensor 10 mm → 10 m Detection Range
- Omron Retroreflective Photoelectric Sensor, 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Retroreflective Photoelectric Sensor 100 → 4000 mm Detection Range
- Omron Retroreflective Photoelectric Sensor 0 → 500 mm Detection Range

