Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range
- RS Stock No.:
- 215-7802
- Mfr. Part No.:
- E3ZM-T81-S1J 0.3M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-7802
- Mfr. Part No.:
- E3ZM-T81-S1J 0.3M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 15 m | |
| Output Type | PNP | |
| Electrical Connection | M12 Pre-Wired Connector | |
| Series | E3ZM | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 15 m | ||
Output Type PNP | ||
Electrical Connection M12 Pre-Wired Connector | ||
Series E3ZM | ||
The Omron E3ZM series is a photoelectric sensor in compact stainless steel housing, for highest mechanical protection. It is tested detergent and chemical resistance (certified by Henkel-Ecolab). The E3ZM has watertight construction for highest protection when cleaned with high pressure. The E3ZM comes in different sensor style options.
It satisfy IP67 & IP69K requirements
Related links
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Retroreflective Photoelectric Sensor 4 m Detection Range
- Omron Polarised Retro Reflection Photoelectric Sensor 1 m Detection Range
- Omron Retroreflective Photoelectric Sensor 500 mm Detection Range
- Omron Through Beam Photoelectric Sensor, 15 m Detection Range
- Omron Retroreflective Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 15000 mm Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range IO-LINK

