Omron Diffuse Photoelectric Sensor, Barrel Sensor, 300 mm, NPN, IP67, IP69K
- RS Stock No.:
- 215-5401
- Mfr. Part No.:
- E3FA-DN15 2M
- Brand:
- Omron
Subtotal (1 unit)*
£70.25
(exc. VAT)
£84.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.25 |
*price indicative
- RS Stock No.:
- 215-5401
- Mfr. Part No.:
- E3FA-DN15 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Output Type | NPN | |
| Interface Type | Cable | |
| Light Source | Infrared LED | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | No | |
| Response Time | 0.5ms | |
| Hazardous Area Certification | No | |
| Series | E3F1 | |
| Housing Material | ABS | |
| Detection Range | 300 mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Output Type NPN | ||
Interface Type Cable | ||
Light Source Infrared LED | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals No | ||
Response Time 0.5ms | ||
Hazardous Area Certification No | ||
Series E3F1 | ||
Housing Material ABS | ||
Detection Range 300 mm | ||
Omron E3FA Series Photoelectric Sensor, 300mm Detection Range, NPN Output Type - E3FA-DN15 2M
This photoelectric sensor is a key component for various automation and control applications. Designed with a cylindrical form factor, this sensor features diffuse sensing technology, allowing it to detect objects up to a range of 300mm. It operates on an NPN output and is secured via a robust electrical connection using a cable. The infrared LED light source provides reliable performance under varied lighting conditions, ensuring precision in detection.
Features & Benefits
• Utilises diffuse sensing technology for versatile detection capabilities
• IP67 and IP69K ratings ensure protection against dust and water
• Fast response time of just 0.5 MS for efficient operation
• Capable of withstanding extreme temperatures from minus 25 to 55 degree C
• Features M18 thread for easy installation in various environments
• IP67 and IP69K ratings ensure protection against dust and water
• Fast response time of just 0.5 MS for efficient operation
• Capable of withstanding extreme temperatures from minus 25 to 55 degree C
• Features M18 thread for easy installation in various environments
Applications
• Used with conveyor systems for position detection
• Suitable for packaging machinery to ensure product alignment
• Employed in automated assembly lines for part detection
• Ideal for sorting processes in material handling
• Suitable for packaging machinery to ensure product alignment
• Employed in automated assembly lines for part detection
• Ideal for sorting processes in material handling
How does the sensors light dark switching mode enhance functionality?
The light dark switching mode allows for flexible configuration depending on specific application needs, providing reliable detection regardless of the environment's lighting conditions. This adaptability ensures high performance in various setups.
What are the implications of the sensor's operating temperature range?
The sensor's Ability to function between -25 and +55 ensures it can be deployed in a wide variety of environments, from cold storage facilities to hot manufacturing floors, without compromising performance.
What type of electrical connection does it support, and why is it beneficial?
The cable electrical connection is beneficial as it provides robust durability and stability, making it suitable for demanding industrial settings where reliability is critical. This connection type minimises the risk of interruptions during operation.
How does its IP67 and IP69K rating affect its usability in harsh environments?
These ratings indicate that the sensor is protected against dust and high-pressure water jets, making it Ideal for use in environments that may expose it to moisture and particulate matter, such as food processing facilities or outdoor applications.
Related links
- Omron Diffuse Photoelectric Sensor 300 mm IP67, IP69K
- Omron Diffuse Photoelectric Sensor 1 m IP67, IP69K
- Omron Diffuse Photoelectric Sensor 10 mm → 50 mm IP67, IP69K
- Omron Diffuse Photoelectric Sensor 100 mm IP67, IP69K
- Omron Diffuse Photoelectric Sensor 300 mm IP67, IP69K
- Omron Retroreflective Photoelectric Sensor 0 → 500 mm IP67, IP69K
- Omron Through Beam Photoelectric Sensor 20 m IP67, IP69K
- Omron Retroreflective Photoelectric Sensor 100 mm → 4 m IP67, IP69K
