Omron Photoelectric Sensor, 300 mm Detection Range
- RS Stock No.:
- 215-1675
- Mfr. Part No.:
- ZX1-LD300A61 5M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1675
- Mfr. Part No.:
- ZX1-LD300A61 5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 300 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Series | ZX1 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 300 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Series ZX1 | ||
The Omron prewired CMOS laser displacement sensor, having NPN type output. It has a sensing distance capacity up to 300 mm. It is used for simple measurements.
IP67 degree of protection
Light source -Visible-light semiconductor laser
Light source -Visible-light semiconductor laser
Related links
- Omron Photoelectric Sensor, 300 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range
- Omron Photoelectric Sensor, 100 mm Detection Range
- Omron Photoelectric Sensor, 600 mm Detection Range
- Omron Photoelectric Sensor, 50 mm Detection Range
- Omron Distance Sensor 300 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 10 → 200 mm Detection Range
- Omron Diffuse Photoelectric Sensor 300 mm Detection Range

