Omron Through Beam Photoelectric Sensor, 3 m Detection Range
- RS Stock No.:
- 215-1545
- Mfr. Part No.:
- F3W-D052C 5M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1545
- Mfr. Part No.:
- F3W-D052C 5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Type | Through Beam | |
| Detection Range | 3 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Series | F3W | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Type Through Beam | ||
Detection Range 3 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Series F3W | ||
The Omron F3W series Picking Sensor having PNP type output. It has through beam sensing method. This sensor has a sensing capacity up to 3000 mm.
IP62 degree of protection
Related links
- Omron Through Beam Photoelectric Sensor, 3 m Detection Range
- Omron Retroreflective Photoelectric Sensor 3 m Detection Range
- Omron Through Beam Photoelectric Sensor 1 m Detection Range
- Omron Through Beam Photoelectric Sensor, 15 m Detection Range
- Omron Through Beam Photoelectric Sensor 15 m Detection Range
- Omron Through Beam Photoelectric Sensor, 20 m Detection Range
- Omron Through Beam Photoelectric Sensor, 30 m Detection Range
- Omron Through Beam Photoelectric Sensor 40 m Detection Range

