Omron Photoelectric Sensor, Compact Sensor, 10 mm → 80 mm Detection Range
- RS Stock No.:
- 215-1512
- Mfr. Part No.:
- E3AS-L80MT-M1TJ 0.3M
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-1512
- Mfr. Part No.:
- E3AS-L80MT-M1TJ 0.3M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Compact | |
| Detection Range | 10 mm → 80 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Pre-Wired Smartclick Connector | |
| Series | E3AS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Compact | ||
Detection Range 10 mm → 80 mm | ||
Output Type PNP | ||
Electrical Connection M12 Pre-Wired Smartclick Connector | ||
Series E3AS | ||
The Omron E3AS series compact square type photoelectric sensor. It is integrated with M12 Pre-wired smartclick connector. It has a sensing distance capacity up to 80 mm. The background suppression method is used for sensing.
IP67/69K/67G degree of protection
Antifouling coating prevents contamination on the sensing surface
Teach button allows anyone to set optimal threshold values
Antifouling coating prevents contamination on the sensing surface
Teach button allows anyone to set optimal threshold values
Related links
- Omron Diffuse with Background Suppression Photoelectric Sensor 10 mm → 80 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 30 → 150 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 10 → 80 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 80 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 50 → 1000 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1000 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 50 → 1500 mm Detection Range
- Omron Background Suppression Photoelectric Sensor 1500 mm Detection Range

