SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 400 mm Detection Range

Subtotal (1 unit)*

£98.41

(exc. VAT)

£118.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.41

*price indicative

RS Stock No.:
212-3226
Mfr. Part No.:
VTE18-4N4212
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 400 mm

Output Type

Light/Dark Switching, NPN

Electrical Connection

Cable

Maximum DC Voltage

30V

Terminal Type

4 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.002 seconds

Minimum Operating Temperature

-25°C

Series

V18

Maximum Operating Temperature

+70°C

Housing Material

Nickel Plated

COO (Country of Origin):
IT

Overview


At a glance


Photoelectric sensor family in a cylindrical M18 housing
Widest portfolio of M18 photoelectric sensors
Available with or without sensitivity control, with a metal or a plastic housing, straight or right-angle design, and 3 or 4-wire, AC and DC options

Your Benefit


Simple, standardized design ensures easy mounting, alignment and replacement
Low-cost solution for standard applications in material handling and packaging industries
Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements

The V18 family has the widest portfolio of M18 sensors on the market. Users can choose from a variety of options, including sensors with or without sensitivity control, metal or plastic housings and straight or right-angle housing designs. Due to the wide variety of options, the V18 is an ideal solution for countless applications.
Some of these applications include detection of clear bottles on packaging machines, parts detection on metal forming presses and product detection on conveyors.

Applications


Variety of sensor models gives users the flexibility to choose the right solution based on their application requirements

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links