SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm Detection Range

Subtotal (1 unit)*

£55.42

(exc. VAT)

£66.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.42

*price indicative

RS Stock No.:
212-3141
Mfr. Part No.:
GRTE18S-P1317
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

3 mm → 115 mm

Output Type

Light Switching, PNP

Electrical Connection

Cable

Switching Mode

Light Switching

Maximum DC Voltage

30V

Terminal Type

3 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Minimum Operating Temperature

-25°C

Series

GR18S

Housing Material

Plastic

Maximum Operating Temperature

+55°C

COO (Country of Origin):
MY

Overview


At a glance


Low-cost cylindrical M18 sensor with extra short housing
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible PinPoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
IP 67 rating

Your Benefit


Space-saving solution due to short housing
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to PinPoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time

The GR18S family of photoelectric sensors in cylindrical M18-housings has a special shortened design and offers an optimal price/performance ratio. It can be used universally in many applications thanks to five different housing designs. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor family's features. One highlight is the fully-flush metal variant, which has been especially designed for use in harsh industrial environments found in handling and warehousing systems.

Applications


Monitoring of sheet rejects
Part detection in the robot gripper
Occupied load carrying unit on the shuttle
Detecting waste bags

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links