SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 115 mm Detection Range
- RS Stock No.:
- 212-3136
- Mfr. Part No.:
- GRTE18S-N2312
- Brand:
- SICK
Subtotal (1 unit)*
£58.29
(exc. VAT)
£69.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.29 |
*price indicative
- RS Stock No.:
- 212-3136
- Mfr. Part No.:
- GRTE18S-N2312
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Detection Type | Energetic | |
| Detection Range | 3 mm → 115 mm | |
| Output Type | Light Switching, NPN | |
| Switching Mode | Light Switching | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 3 Pin Connector | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 0.001 seconds | |
| Series | GR18S | |
| Maximum Operating Temperature | +55°C | |
| Housing Material | Nickel Plated | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Energetic | ||
Detection Range 3 mm → 115 mm | ||
Output Type Light Switching, NPN | ||
Switching Mode Light Switching | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 3 Pin Connector | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.001 seconds | ||
Series GR18S | ||
Maximum Operating Temperature +55°C | ||
Housing Material Nickel Plated | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Low-cost cylindrical M18 sensor with extra short housing
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible PinPoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
IP 67 rating
Five different housing styles
Variety of plastic and metal housing styles, with straight or right angle optics
Bright and highly visible PinPoint-LED
Potentiometer for adjustment of switching threshold (depending on type)
Special flush type, one-piece metal housing
Highly visible signal indicator LED
IP 67 rating
Your Benefit
Space-saving solution due to short housing
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to PinPoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
Flexible mounting options due to versatile housing styles
Easy installation and precise detection due to PinPoint LED
Reduced maintenance costs due to high tightening torque of single piece flush metal housing
Rugged and reliable with proven SICK technology
Highly visible signal indicator LED saves maintenance and commissioning time
The GR18S family of photoelectric sensors in cylindrical M18-housings has a special shortened design and offers an optimal price/performance ratio. It can be used universally in many applications thanks to five different housing designs. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor family's features. One highlight is the fully-flush metal variant, which has been especially designed for use in harsh industrial environments found in handling and warehousing systems.
Applications
Monitoring of sheet rejects
Part detection in the robot gripper
Occupied load carrying unit on the shuttle
Detecting waste bags
Part detection in the robot gripper
Occupied load carrying unit on the shuttle
Detecting waste bags
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Energetic Photoelectric Sensor 3 mm → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 mm → 350 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 1000 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 mm → 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 mm → 1 m Detection Range
- SICK Energetic Photoelectric Sensor 115 mm Detection Range

