SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range
- RS Stock No.:
- 212-3121
- Mfr. Part No.:
- GRTE18-P2442
- Brand:
- SICK
Subtotal (1 unit)*
£78.83
(exc. VAT)
£94.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.83 |
*price indicative
- RS Stock No.:
- 212-3121
- Mfr. Part No.:
- GRTE18-P2442
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sensor Style | Barrel | |
| Detection Type | Energetic | |
| Detection Range | 5 mm → 550 mm | |
| Output Type | Light/Dark Switching, PNP | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| IP Rating | IP67 | |
| Maximum Current | 100 mA | |
| Response Time | 0.001 seconds | |
| Minimum Operating Temperature | -25°C | |
| Housing Material | Nickel Plated | |
| Maximum Operating Temperature | +55°C | |
| Series | GR18 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Energetic | ||
Detection Range 5 mm → 550 mm | ||
Output Type Light/Dark Switching, PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.001 seconds | ||
Minimum Operating Temperature -25°C | ||
Housing Material Nickel Plated | ||
Maximum Operating Temperature +55°C | ||
Series GR18 | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Economical M18 cylindrical sensors with standard housing design
Choice of plastic and metal housing variants with straight optical output
Very bright and highly visible PinPoint LEDs
Highly visible status indicator
IP67 enclosure rating
Choice of plastic and metal housing variants with straight optical output
Very bright and highly visible PinPoint LEDs
Highly visible status indicator
IP67 enclosure rating
Your Benefit
A whole range of mounting options thanks to the different housing types
Simple alignment and precise detection using PinPoint LEDs
Easy to mount with simple M18 hole mounting. No special mounting brackets required.
Rugged and reliable operation due to proven SICK sensing technology
Clearly visible status display reduces maintenance and service time
Simple alignment and precise detection using PinPoint LEDs
Easy to mount with simple M18 hole mounting. No special mounting brackets required.
Rugged and reliable operation due to proven SICK sensing technology
Clearly visible status display reduces maintenance and service time
The GR18 product family is enclosed in a cylindrical M18 housing and provides an optimal price-performance ratio. Due to its standard M18 housing design, it is suitable for universal use in many different applications. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor's features.
Applications
Presence detection and positioning in the following applications: storage and conveyor systems material flow technology the packaging industry door and gate applications.
Especially suitable for applications with limited space. No special mounting bracket is required for installation.
Ideal for general sensing applications.
Singulation in automated border controls (RefPubDummy)
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Especially suitable for applications with limited space. No special mounting bracket is required for installation.
Ideal for general sensing applications.
Singulation in automated border controls (RefPubDummy)
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
Related links
- SICK Energetic Photoelectric Sensor 5 mm → 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 mm → 1 m Detection Range
- SICK Energetic Photoelectric Sensor 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 mm → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 800 mm → 1 m Detection Range
- SICK Energetic Photoelectric Sensor 3 mm → 350 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 550 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 → 1000 mm Detection Range

