SICK Energetic Photoelectric Sensor, Barrel Sensor, 5 mm → 550 mm Detection Range

Subtotal (1 unit)*

£72.62

(exc. VAT)

£87.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.62

*price indicative

RS Stock No.:
212-3113
Mfr. Part No.:
GRTE18-P1147
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sensor Style

Barrel

Detection Type

Energetic

Detection Range

5 mm → 550 mm

Output Type

Light/Dark Switching, PNP

Electrical Connection

Cable

Maximum DC Voltage

30V

Terminal Type

4 Wire

IP Rating

IP67

Maximum Current

100 mA

Response Time

0.001 seconds

Minimum Operating Temperature

-25°C

Housing Material

Plastic

Series

GR18

Maximum Operating Temperature

+55°C

COO (Country of Origin):
MY

Overview


At a glance


Economical M18 cylindrical sensors with standard housing design
Choice of plastic and metal housing variants with straight optical output
Very bright and highly visible PinPoint LEDs
Highly visible status indicator
IP67 enclosure rating

Your Benefit


A whole range of mounting options thanks to the different housing types
Simple alignment and precise detection using PinPoint LEDs
Easy to mount with simple M18 hole mounting. No special mounting brackets required.
Rugged and reliable operation due to proven SICK sensing technology
Clearly visible status display reduces maintenance and service time

The GR18 product family is enclosed in a cylindrical M18 housing and provides an optimal price-performance ratio. Due to its standard M18 housing design, it is suitable for universal use in many different applications. PinPoint LEDs, plastic and metal housing versions as well as status indicators that are easily visible from all angles round off the sensor's features.

Applications


Presence detection and positioning in the following applications: storage and conveyor systems material flow technology the packaging industry door and gate applications.
Especially suitable for applications with limited space. No special mounting bracket is required for installation.
Ideal for general sensing applications.
Singulation in automated border controls (RefPubDummy)
Opening swing doors at the customs exit
Separating people at passenger locks
Controlling the flow of people at automated boarding gates
Person singulation in access gates

Note


Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.

Related links